Applied Power LC03-3.3
| Manufacturer | Applied PowerAsian Brands |
| MPN | LC03-3.3 |
| LCSC Part # | C712150 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 18V 100A@8/20us 1.8kW@8/20us Unidirectional 3.3V SOIC-8 TVS Diodes |
| Datasheet | Applied Power LC03-3.3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Applied Power | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Applied Power | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 100A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The LC03-3.3 is a 3.3V low capacitance TVS array, combining a TVS diode with a rectifier bridge to provide both common and differential transient protection in one package. The LC03-3.3 complies with the IEC 61000-4-2 (ESD) with ±30kV air and ±30kV contact discharge. It is assembled into a 8-pin lead-free SO-8 package. The LC03 -3.3 is rated for GR-1089, intra-building transient immunity requirements for telecommunication installations and provide overvoltage protection for applications such as 10/100/1000 BaseT Ethernet and T3/E3 interfaces.
Features
- Low capacitance for high speed interfaces
- Ultra low leakage: nA level
- Low operating voltage: 3.3V
- Ultra low clamping voltage
- Protects two lines in common and differential mode
- JEDEC SO-8 package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 100A (8/20μs)
- RoHS Compliant
Applications
- T1/E1 Line Cards
- T3/E3 and DS3 Interfaces
- STS-1 Interfaces
- 10/100/1000 BaseT Ethernet
- Set Top Box
- ISDN Interfaces
- Low Voltage Interfaces
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Applied Power | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 100A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Applied Power | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 100A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
The LC03-3.3 is a 3.3V low capacitance TVS array, combining a TVS diode with a rectifier bridge to provide both common and differential transient protection in one package. The LC03-3.3 complies with the IEC 61000-4-2 (ESD) with ±30kV air and ±30kV contact discharge. It is assembled into a 8-pin lead-free SO-8 package. The LC03 -3.3 is rated for GR-1089, intra-building transient immunity requirements for telecommunication installations and provide overvoltage protection for applications such as 10/100/1000 BaseT Ethernet and T3/E3 interfaces.
Features
- Low capacitance for high speed interfaces
- Ultra low leakage: nA level
- Low operating voltage: 3.3V
- Ultra low clamping voltage
- Protects two lines in common and differential mode
- JEDEC SO-8 package
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-5 (Lightning) 100A (8/20μs)
- RoHS Compliant
Applications
- T1/E1 Line Cards
- T3/E3 and DS3 Interfaces
- STS-1 Interfaces
- 10/100/1000 BaseT Ethernet
- Set Top Box
- ISDN Interfaces
- Low Voltage Interfaces
C712150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



