LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TBA 2-0522 product image
Images for reference only

TRACO POWER TBA 2-0522

Manufacturer
MPN
TBA 2-0522
LCSC Part #
C7120122
Packaging
SIP,19.6x7.6mm
Customer #
Key Attributes
12V 5.5V SIP,19.6x7.6mm DC DC Converters RoHS
DatasheetTRACO POWER TBA 2-0522
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7922$ 7.79
10+$ 6.7493$ 67.49
30+$ 6.1133$ 183.40
100+$ 5.5806$ 558.06
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,19.6x7.6mm
Output Voltage12V
Operating Temperature-40℃~+90℃
Voltage - Supply5.5V
Capacitive Load(Max)220uF
Number of Outputs2
Iout80mA
Height10.2mm
Frequency - Switching30kHz~200kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1.9W
Conversion Efficiency82%
Length19.6mm
Width7.6mm

Introduction

AI Translation

The TBA 2 is a 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from -40°C to 80°C without derating and I/O-isolation of 1’500 VDC. It offers a broad application range in any space and cost critical application.

Features

AI Translation
  • Continuous short circuit protection
  • I/O isolation: 1’500 VDC
  • Operating temperature range -40 to +80°C without derating
  • Input voltage ranges (±10%): 5, 12, 24 VDC
  • High efficiency up to 84%
  • SIP - 7 package
  • Unregulated outputs