Central CTRL5480F-4-182K
| Manufacturer | |
| MPN | CTRL5480F-4-182K |
| LCSC Part # | C7117876 |
| Packaging | Through Hole,D=11.4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.8mH 385mA 1.8Ω Through Hole,D=11.4mm |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.4mm | |
| Current Rating | 385mA | |
| Inductance | 1.8mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.4mm | |
| Current Rating | 385mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.8mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.8Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3622 | $ 18.36 |
| 250+ | $ 7.327 | $ 1831.75 |
| 500+ | $ 7.083 | $ 3541.50 |
| 1,000+ | $ 6.9618 | $ 6961.80 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.4mm | |
| Current Rating | 385mA | |
| Inductance | 1.8mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=11.4mm | |
| Current Rating | 385mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.8mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.8Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AIUR-06-182K | ABRACON | Through Hole,D=12.7mm | 0 | $ 1.3038 | ||
| RCH1216BNP-182K | Sumida | Through Hole,D=12.5mm | 0 | $ 0.3777 | ||
| AIRD-06-182K | ABRACON | Through Hole,D21xL21mm | 0 | $ 2.0019 | ||
| AIRD-02-182K | ABRACON | Through Hole,D21xL21mm | 0 | $ 2.0066 | ||
| DC780-185K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0741 | ||
| DC780R-185K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0751 | ||
| DC1050-185K | API Delevan | Through Hole,D=30mm | 0 | $ 19.7368 | ||
| DC1050R-185K | API Delevan | Through Hole,D=30mm | 0 | $ 19.7395 | ||
| AIRD-03-182K | ABRACON | Through Hole,D28xL21mm | 0 | $ 3.2568 | ||
| DC1390R-185K | API Delevan | Through Hole,D=37.6mm | 0 | $ 26.7602 |

