Kingbright WP57IID
| Manufacturer | |
| MPN | WP57IID |
| LCSC Part # | C7117596 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 627nm 12mcd 30° 20mA Red 2V 617nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | Kingbright WP57IID |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 617nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 12mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 617nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-efficiency red light source devices use gallium arsenide phosphide on gallium phosphide to produce orange-emitting LEDs.
Features
AI Translation
- Low power consumption
- Long lifespan - Solid-state reliability
- RoHS compliant
Applications
AI Translation
Status indicators, luminaires, signage applications, decorative and entertainment lighting, commercial and residential architectural lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 12mcd | |
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 617nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 627nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 12mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 30° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 617nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-efficiency red light source devices use gallium arsenide phosphide on gallium phosphide to produce orange-emitting LEDs.
Features
AI Translation
- Low power consumption
- Long lifespan - Solid-state reliability
- RoHS compliant
Applications
AI Translation
Status indicators, luminaires, signage applications, decorative and entertainment lighting, commercial and residential architectural lighting
C7117596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

