LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R2BTTD6493D product image
Images for reference only

KOA WK73R2BTTD6493D

Manufacturer
MPN
WK73R2BTTD6493D
LCSC Part #
C7117316
Packaging
SMD,3.2x1.6mm
Customer #
Key Attributes
RES 649kΩ ±0.5% 750mW SMD,3.2x1.6mm
DatasheetKOA WK73R2BTTD6493D
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2563$ 0.26
200+$ 0.1023$ 20.46
500+$ 0.0989$ 49.45
1,000+$ 0.0972$ 97.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,3.2x1.6mm
Power(Watts)750mW
Resistance649kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2BRTTD6493DKOA12060$ 0.1882