onsemi UC3844BD1R2G
| Manufacturer | |
| MPN | UC3844BD1R2G |
| LCSC Part # | C7117 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | High Performance Current Mode Controllers |
| Datasheet | onsemi UC3844BD1R2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | - | |
| Feedback System | Primary-side feedback | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10V~36V | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | 48% | |
| Working Mode | - | |
| Feedback System | Primary-side feedback | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10V~36V | |
| Output Voltage | 5V |
Introduction
The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and dc−dc converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, a latch for single pulse metering, and a flip−flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. These devices are available in an 8−pin dual−in−line and surface mount (SOIC−8) plastic package as well as the 14−pin plastic surface mount (SOIC−14). The SOIC−14 package has separate power and ground pins for the totem pole output stage. The UCX844B has UVLO thresholds of 16V (on) and 10V (off), ideally suited for off−line converters. The UCX845B is tailored for lower voltage applications having UVLO thresholds of 8.5V (on) and 7.6V (off).
Features
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle−By−Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- These Devices are Pb−Free and are RoHS Compliant
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | - | |
| Feedback System | Primary-side feedback | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10V~36V | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Duty Cycle(Max) | 48% | |
| Working Mode | - | |
| Feedback System | Primary-side feedback | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 10V~36V | |
| Output Voltage | 5V |
Introduction
The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and dc−dc converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, a latch for single pulse metering, and a flip−flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. These devices are available in an 8−pin dual−in−line and surface mount (SOIC−8) plastic package as well as the 14−pin plastic surface mount (SOIC−14). The SOIC−14 package has separate power and ground pins for the totem pole output stage. The UCX844B has UVLO thresholds of 16V (on) and 10V (off), ideally suited for off−line converters. The UCX845B is tailored for lower voltage applications having UVLO thresholds of 8.5V (on) and 7.6V (off).
Features
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle−By−Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- These Devices are Pb−Free and are RoHS Compliant
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
C7117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



