Central CTIHSM4825F-1R5L
| Manufacturer | |
| MPN | CTIHSM4825F-1R5L |
| LCSC Part # | C7116807 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 20mΩ SMD,13.2x6.4mm |
| Datasheet | Central CTIHSM4825F-1R5L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,13.2x6.4mm | |
| Inductance | 1.5uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 3.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,13.2x6.4mm | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 3.5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4193 | $ 6.42 |
| 200+ | $ 2.5611 | $ 512.22 |
| 500+ | $ 2.4762 | $ 1238.10 |
| 1,000+ | $ 2.4338 | $ 2433.80 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,13.2x6.4mm | |
| Inductance | 1.5uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 3.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,13.2x6.4mm | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 20mΩ | |
| Current - Saturation(Isat) | 3.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

