LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTFCF-681K product image
Images for reference only

Central CTFCF-681K

Manufacturer
MPN
CTFCF-681K
LCSC Part #
C7116672
Packaging
Through Hole,D=38.1mm
Customer #
Key Attributes
FIXED IND 680uH 290mA 5.9Ω Through Hole,D=38.1mm
DatasheetCentral CTFCF-681K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6397$ 1.64
250+$ 0.6556$ 163.90
500+$ 0.6334$ 316.70
1,000+$ 0.6223$ 622.30
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
PackagingThrough Hole,D=38.1mm
Current Rating290mA
Inductance680uH
Tolerance±10%
DC Resistance(DCR)5.9Ω