LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI Inc. VOF-S12C-12

Manufacturer
MPN
VOF-S12C-12
LCSC Part #
C7116182
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI Inc. VOF-S12C-12
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

AC-DC POWER SUPPLY

Features

AI Translation
  • universal input range (90~264 Vac)
  • option to support large transient loads (2× rated current)
  • Class B emissions (EN55032/CISPR/FCC)
  • certified to IEC/EN/UL 62368-1
  • designed to meet IEC/EN 60335
  • short circuit protection
  • over voltage protection
  • <100 mW no-load power consumption
  • Class II