Central CT0402HPF-13NJ
| Manufacturer | |
| MPN | CT0402HPF-13NJ |
| LCSC Part # | C7116091 |
| Packaging | SMD,1.3x0.8mm |
| Customer # | |
| Key Attributes | FIXED IND 13nH 150mΩ SMD,1.3x0.8mm |
| Datasheet | Central CT0402HPF-13NJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,1.3x0.8mm | |
| Inductance | 13nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,1.3x0.8mm |
| Type | Description | |
|---|---|---|
| Inductance | 13nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2647 | $ 0.26 |
| 200+ | $ 0.1057 | $ 21.14 |
| 500+ | $ 0.1021 | $ 51.05 |
| 1,000+ | $ 0.1004 | $ 100.40 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,1.3x0.8mm | |
| Inductance | 13nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | SMD,1.3x0.8mm |
| Type | Description | |
|---|---|---|
| Inductance | 13nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 150mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

