BOURNS CRM1206-FX-1872ELF
| Manufacturer | |
| MPN | CRM1206-FX-1872ELF |
| LCSC Part # | C7115634 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±1% 500mW 1206 |
| Datasheet | BOURNS CRM1206-FX-1872ELF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 18.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 18.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

