LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY T7YA204MB40

Manufacturer
MPN
T7YA204MB40
LCSC Part #
C7115300
Packaging
-
Customer #
Key Attributes
±20% ±100ppm/℃ 200kΩ Trimmer Potentiometers RoHS
DatasheetVISHAY T7YA204MB40
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
Packaging-
Tolerance±20%
Temperature Coefficient±100ppm/℃
Number of Turns1
Resistance200kΩ