Suntsu Electronics, Inc. SXTHM218FC174-24.576M
| Manufacturer | |
| MPN | SXTHM218FC174-24.576M |
| LCSC Part # | C7114265 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±10ppm HC-49S-SMD Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXTHM218FC174-24.576M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1472 | $ 1.15 |
| 200+ | $ 0.4577 | $ 91.54 |
| 500+ | $ 0.4425 | $ 221.25 |
| 1,000+ | $ 0.435 | $ 435.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM218FC164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1397 | ||
| SXTHM218FD174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.279 | ||
| SXTHM218FD164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.179 | ||
| SXTHM218FC384-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1594 | ||
| SXTHM218FC074-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1873 | ||
| SXTHM218FC484-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2222 | ||
| SXTHM218FC274-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1533 | ||
| SXTHM218FD274-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1926 | ||
| SXTHM218FD484-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2903 | ||
| SXTHM218FD074-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1731 | ||
| SXTHM218FD384-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2002 | ||
| SXTHM218FB174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1062 | ||
| SXTHM218FA174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1412 | ||
| SXTHM218FB164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1772 | ||
| SXTHM218FA164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0608 | ||
| TS24CF11CDT | CTS | HC-49S-SMD | 0 | $ 0.7153 | ||
| SXTHM218DC174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.8289 | ||
| SXTHM218EC174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.0569 | ||
| SXTHM218CC174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7108 | ||
| SXTHM218CC164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7032 |

