Suntsu Electronics, Inc. SXTHM217AA274-24.576M
| Manufacturer | |
| MPN | SXTHM217AA274-24.576M |
| LCSC Part # | C7113867 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±50ppm 17pF 30Ω HC-49S-SMD |
| Datasheet | Suntsu Electronics, Inc. SXTHM217AA274-24.576M |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5683 | $ 0.57 |
| 200+ | $ 0.2274 | $ 45.48 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2168 | $ 216.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM217AA174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5214 | ||
| SXTHM217AA164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5334 | ||
| SXTHM217AA384-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5683 | ||
| SXTHM217BA274-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7395 | ||
| SXTHM217AA484-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5547 | ||
| SXTHM217AA074-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4986 | ||
| SXTHM217BA174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6486 | ||
| SXTHM217BA164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6062 | ||
| SXTHM217BA384-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.7319 | ||
| SXTHM217BB274-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.9396 | ||
| SXTHM217BA074-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5653 | ||
| SXTHM217BA484-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.773 | ||
| SXTHM217BB174-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.8986 | ||
| SXTHM217BB164-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.8563 | ||
| SXTHM217BB384-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.9805 | ||
| SXTHM217BB074-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.8154 | ||
| SXTHM217BB484-24.576M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.9108 |

