Suntsu Electronics, Inc. SXTHM212CB074-25.000M
| Manufacturer | |
| MPN | SXTHM212CB074-25.000M |
| LCSC Part # | C7113685 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±25ppm HC-49S-SMD Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXTHM212CB074-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3607 | $ 0.36 |
| 200+ | $ 0.144 | $ 28.80 |
| 500+ | $ 0.1392 | $ 69.60 |
| 1,000+ | $ 0.1368 | $ 136.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212CC074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3417 | ||
| SXTHM212DB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3507 | ||
| SXTHM212DC074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3551 | ||
| SXTHM212EB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4215 | ||
| SXTHM212CB384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3401 | ||
| SXTHM212CB484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.341 | ||
| SXTHM212CB164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3541 | ||
| SXTHM212CB174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3549 | ||
| SXTHM212CB274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3394 | ||
| SXTHM212DD074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3596 | ||
| SXTHM212EC074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3991 | ||
| SXTHM212CC274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3439 | ||
| SXTHM212CC384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3612 | ||
| SXTHM212CC484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3619 | ||
| SXTHM212CC164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3424 | ||
| SXTHM212FB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3864 | ||
| SXTHM212DB274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3528 | ||
| SXTHM212DB484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3544 | ||
| 01.X.SD.112JLRI025000000 | CREC | HC-49S-SMD | 0 | $ 0.0866 | ||
| SCBYS25X00000YERN | SOSET | HC-49S-SMD | 0 | $ 0.0862 |

