VISHAY VO3053
| Manufacturer | |
| MPN | VO3053 |
| LCSC Part # | C7113303 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 1500V/us 100mA 600V 60mA 1.2V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet | VISHAY VO3053 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VO3052 and VO3053 triac driver family consists of a GaAs infrared LED optically coupled to a monolithic photosensitive non-zero crossing triac detector chip. The 600 V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety factor or more than two, and is sufficient for as much as 380 V.
Features
AI Translation
- 1500 V/μs dV/dt minimum 2000 V/μs typical
- 600 V blocking voltage
- 100 mA on-state current
- Low input trigger current
- 6 pin DIP package
Applications
AI Translation
- Household appliances
- Triac drive / AC motor drives
- Solenoid / valve controls
- Office automation equipment / machine
- Temperature (HVAC) / lighting controls
- Switching power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 1500V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VO3052 and VO3053 triac driver family consists of a GaAs infrared LED optically coupled to a monolithic photosensitive non-zero crossing triac detector chip. The 600 V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety factor or more than two, and is sufficient for as much as 380 V.
Features
AI Translation
- 1500 V/μs dV/dt minimum 2000 V/μs typical
- 600 V blocking voltage
- 100 mA on-state current
- Low input trigger current
- 6 pin DIP package
Applications
AI Translation
- Household appliances
- Triac drive / AC motor drives
- Solenoid / valve controls
- Office automation equipment / machine
- Temperature (HVAC) / lighting controls
- Switching power supply
C7113303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

