Suntsu Electronics, Inc. SXT3249AA16-48.000M
| Manufacturer | |
| MPN | SXT3249AA16-48.000M |
| LCSC Part # | C7113302 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 9pF ±50ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3249AA16-48.000M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1017 | $ 1.10 |
| 200+ | $ 0.4395 | $ 87.90 |
| 500+ | $ 0.4259 | $ 212.95 |
| 1,000+ | $ 0.4183 | $ 418.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CF4048M00009001 | huaxindianzi | SMD3225-4P | 2,655 | $0.0977 $0.1028 | ||
| 0132M4-48.000F09CTNLL | HCI | SMD3225-4P | 80 | $0.0675 $0.075 | ||
| 3X048000AP | huaxindianzi | SMD3225-4P | 2,700 | $0.0741 $0.078 | ||
| SXT3249AA17-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1533 | ||
| SXT3249AA38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4508 | ||
| SXT3249AA27-48.000MT | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2635 | ||
| SXT3249AA07-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0488 | ||
| SXT3249AA48-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1508 | ||
| QT325S-48.000MAHC-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6865 | ||
| 7M-48.000MAHC-T | TXC | SMD3225-4P | 0 | $ 0.9229 |

