LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Suntsu Electronics, Inc. SXT3248FD48-50.000M

Manufacturer
MPN
SXT3248FD48-50.000M
LCSC Part #
C7113216
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 50MHz ±10ppm 8pF 35Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT3248FD48-50.000M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)35Ω
Frequency50MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems