Suntsu Electronics, Inc. SXT3248FD38-13.000M
| Manufacturer | |
| MPN | SXT3248FD38-13.000M |
| LCSC Part # | C7113188 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 8pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248FD38-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9957 | $ 1.00 |
| 200+ | $ 0.3986 | $ 79.72 |
| 500+ | $ 0.385 | $ 192.50 |
| 1,000+ | $ 0.3789 | $ 378.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX3B13.000F0810F30 | SCTF | SMD3225-4P | 3,000 | $ 0.0893 | ||
| SXT3248FD48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9973 | ||
| SXT3248FE38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0062 | ||
| SXT3248FD27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0429 | ||
| SXT3248FE48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0063 | ||
| C3E-13.000-8-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT3248FD16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9911 | ||
| SXT3248FD17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0618 | ||
| SXT3248FD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9895 | ||
| SXT3248FE27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0048 | ||
| C3E-13.000-8-1015-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT3248FE17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0018 | ||
| SXT3248FE07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9987 | ||
| SXT3248FE16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0699 | ||
| SXT3248FC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9865 | ||
| SXT3248FA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9684 | ||
| SXT3248FB38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 | ||
| C3E-13.000-8-1010-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT3248FC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.988 | ||
| SXT3248FA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.97 |

