MERCURY Electronic VMQF574T25-36.000-1.0/-40+85
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | VMQF574T25-36.000-1.0/-40+85 |
| LCSC Part # | C7113126 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 36MHz SMD7050-4P Oscillators RoHS |
| Datasheet | MERCURY Electronic VMQF574T25-36.000-1.0/-40+85 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
Introduction
The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.9869 | $ 40.99 |
| 201+ | $ 16.3551 | $ 3287.38 |
| 501+ | $ 15.8073 | $ 7919.46 |
| 999+ | $ 15.5382 | $ 15522.66 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
Introduction
The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
C7113126 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MQF574T25-36.000-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 |

