LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248DC48-19.200M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248DC48-19.200M

Manufacturer
MPN
SXT3248DC48-19.200M
LCSC Part #
C7112598
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 19.2MHz ±20ppm 8pF 70Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT3248DC48-19.200M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2396$ 1.24
200+$ 0.4956$ 99.12
500+$ 0.4789$ 239.45
1,000+$ 0.4698$ 469.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency19.2MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CX3225SB19200D0FPLCCKyocera AVXSimilarSMD3225-4P151$ 0.938
SXT3248DC38-19.200MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.2381
SXT3248DD48-19.200MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.2441
SXT3248EC48-19.200MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.261
SXT3248DD38-19.200MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.2442
5 more alternative parts.View all substitutes