LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3248DC07-14.7456M product image
Images for reference only

Suntsu Electronics, Inc. SXT3248DC07-14.7456M

Manufacturer
MPN
SXT3248DC07-14.7456M
LCSC Part #
C7112553
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 14.7456MHz ±20ppm 8pF 100Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT3248DC07-14.7456M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8502$ 0.85
200+$ 0.3395$ 67.90
500+$ 0.3274$ 163.70
1,000+$ 0.3228$ 322.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.7456MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT3248DD07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8608
SXT3248EC07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8926
SXT3248DC27-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8547
SXT3248DC16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8516
SXT3248DC48-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8578
SXT3248DC38-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8984
SXT3248DC17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8532
SXT3248ED07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9032
SXT3248FC07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9471
SXT3248DD16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9227
SXT3248DD27-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8654
SXT3248DD38-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8669
SXT3248DD48-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8699
SXT3248DD17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8638
SXT3248EE07-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9138
SXT3248EC16-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8941
SXT3248EC38-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9001
SXT3248EC27-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8986
SXT3248EC48-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9017
SXT3248EC17-14.7456MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8957