UTC UC3843AL-D08-T
| Manufacturer | UTCAsian Brands |
| MPN | UC3843AL-D08-T |
| LCSC Part # | C71119 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current-mode PWM control circuit |
| Datasheet | UTC UC3843AL-D08-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 47kHz~57kHz | |
| Pd - Power Dissipation | 1250mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 47kHz~57kHz | |
| Pd - Power Dissipation | 1250mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC UC3842A/3843A provide the necessary functions to implement off-line or DC to DC fixed frequency current mode, controlled switching circuits with minimal external components.
Features
AI Translation
- Low Start Up Current ( Typical 0.12mA )
- Automatic Feed Forward Compensation
- Pulse-by-Pulse Current Limiting
- Under-voltage Lockout with Hysteresis
- Double Pulse Suppression
- High Current Totem Pole Output to Drive MOSFET Directly
- Internally Trimmed Band Gap Reference
- 500kHz Operation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2265 | $ 1.13 |
| 50+ | $ 0.179 | $ 8.95 |
| 150+ | $ 0.1587 | $ 23.81 |
| 500+ | $ 0.1333 | $ 66.65 |
| 2,000+ | $ 0.122 | $ 244.00 |
| 4,000+ | $ 0.1153 | $ 461.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 47kHz~57kHz | |
| Pd - Power Dissipation | 1250mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 47kHz~57kHz | |
| Pd - Power Dissipation | 1250mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC UC3842A/3843A provide the necessary functions to implement off-line or DC to DC fixed frequency current mode, controlled switching circuits with minimal external components.
Features
AI Translation
- Low Start Up Current ( Typical 0.12mA )
- Automatic Feed Forward Compensation
- Pulse-by-Pulse Current Limiting
- Under-voltage Lockout with Hysteresis
- Double Pulse Suppression
- High Current Totem Pole Output to Drive MOSFET Directly
- Internally Trimmed Band Gap Reference
- 500kHz Operation
C71119 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



