muRata LQH66SN101M03L
| Manufacturer | |
| MPN | LQH66SN101M03L |
| LCSC Part # | C711160 |
| Packaging | 2525 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 520mA 504mΩ 2525 |
| Datasheet | muRata LQH66SN101M03L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2525 | |
| Current Rating | 520mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 504mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2525 | |
| Current Rating | 520mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 504mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3945 | $ 1.39 |
| 10+ | $ 1.1964 | $ 11.96 |
| 30+ | $ 1.0861 | $ 32.58 |
| 100+ | $ 0.9627 | $ 96.27 |
| 350+ | $ 0.9091 | $ 318.19 |
| 1,050+ | $ 0.8831 | $ 927.26 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2525 | |
| Current Rating | 520mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 504mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2525 | |
| Current Rating | 520mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 504mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR6045S101MT | cjiang | SMD,6x6mm | 97,880 | $ 0.113 |



