muRata LQH5BPN1R0N38L
| Manufacturer | |
| MPN | LQH5BPN1R0N38L |
| LCSC Part # | C711158 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4.6A 12mΩ 2020 |
| Datasheet | muRata LQH5BPN1R0N38L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2020 | |
| Current Rating | 4.6A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2020 | |
| Current Rating | 4.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4449 | $ 0.44 |
| 10+ | $ 0.3525 | $ 3.53 |
| 30+ | $ 0.3141 | $ 9.42 |
| 100+ | $ 0.2648 | $ 26.48 |
| 400+ | $ 0.2433 | $ 97.32 |
| 800+ | $ 0.2309 | $ 184.72 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2020 | |
| Current Rating | 4.6A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2020 | |
| Current Rating | 4.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 12mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MNR5040T1R2MT | MetalLions | Similar | SMD,5x5mm | 160 | $0.0587 $0.0617 | ||
| MPIT5040-1R0N-LF | microgate | Similar | 2020 | 1,110 | $ 0.0707 | ||
| YNR5040-1R0N | YJYCOIN | Similar | SMD,5x5mm | 1,480 | $ 0.0788 | ||
| CKCS5040-1uH/N | CENKER | Similar | SMD,5x5mm | 1,480 | $0.0494 $0.0548 | ||
| CMLW5040S1R0NST | Cybermax | Similar | SMD,5x5mm | 1,485 | $ 0.2054 |
5 more alternative parts.View all substitutes



