LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UTC LM324L-D14-T

Manufacturer
UTCAsian Brands
MPN
LM324L-D14-T
LCSC Part #
C71098
Packaging
DIP-14
Customer #
Key Attributes
Quad Operational Amplifiers
DatasheetUTC LM324L-D14-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUTC
PackagingDIP-14
Output Current40mA
Number of Channels4
Vos - Input Offset Voltage5mV
Slew Rate-
Input Offset Current(Ios)50nA
Operating Temperature-20℃~+85℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current250nA
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product-
Quiescent Current700uA
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply3V~40V

Introduction

AI Translation

The UTC LM324 consists of four independent, high gain internally frequency compensated operational amplifiers which are designed specifically to operated from a single power supply over a wide voltage range. Operation from split power supplies is also possible. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply system.

Features

AI Translation
  • Internally frequency compensated for unity gain.
  • Large DC voltage gain: 100dB.
  • Wide operating supply range (Vcc = 3V ~ 40V).
  • Input common-mode voltage includes ground.
  • Large output voltage swing: From 0V to Vcc - 1.5V.
  • Power drain suitable for battery operation.