Suntsu Electronics, Inc. SXT32419CC48-19.200M
| Manufacturer | |
| MPN | SXT32419CC48-19.200M |
| LCSC Part # | C7109706 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 19.2MHz ±25ppm 19pF 70Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32419CC48-19.200M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0608 | $ 1.06 |
| 200+ | $ 0.4244 | $ 84.88 |
| 500+ | $ 0.4092 | $ 204.60 |
| 1,000+ | $ 0.4031 | $ 403.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419CC38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0592 | ||
| SXT32419DC48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1413 | ||
| SXT32419CC27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1315 | ||
| SXT32419DC38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.088 | ||
| SXT32419DD48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1508 | ||
| SXT32419EC48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.206 | ||
| SXT32419CC07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0532 | ||
| SXT32419CC17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0564 | ||
| SXT32419CC16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0548 | ||
| SXT32419DD38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0971 | ||
| SXT32419DC27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0866 | ||
| SXT32419EC38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1261 | ||
| SXT32419ED48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1367 | ||
| SXT32419DC07-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.082 | ||
| SXT32419DC16-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0835 | ||
| SXT32419DC17-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.085 | ||
| SXT32419DD27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1476 | ||
| SXT32419ED38-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1352 | ||
| SXT32419EC27-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1244 | ||
| SXT32419EE48-19.200M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1457 |

