LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS CMP0603AFX-1501ELF

Manufacturer
MPN
CMP0603AFX-1501ELF
LCSC Part #
C7108634
Packaging
0603
Customer #
Key Attributes
RES 1.5kΩ ±1% 250mW 0603
DatasheetBOURNS CMP0603AFX-1501ELF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0603
Power(Watts)250mW
Resistance1.5kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Thick film technology
  • Power rating up to 1.5W (at 70℃)
  • High power surge capability
  • RoHS compliant
  • Halogen-free
  • AEC-Q200 compliant

Applications

AI Translation

Power supplies, digital instruments, consumer electronics, LED lighting, industrial control boards