API Delevan CM6560R-334
| Manufacturer | |
| MPN | CM6560R-334 |
| LCSC Part # | C7108366 |
| Packaging | - |
| Customer # | |
| Key Attributes | 330uH@10kHz 15mΩ 2 Common Mode Chokes RoHS |
| Datasheet | API Delevan CM6560R-334 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 330uH@10kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 4.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 330uH@10kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 4.8A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 330uH@10kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 4.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Inductance @ Frequency | 330uH@10kHz | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 500V | |
| Current Rating | 4.8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

