muRata GRM0335C1ER90BA01D
| Manufacturer | |
| MPN | GRM0335C1ER90BA01D |
| LCSC Part # | C710808 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 0.9pF 25V C0G 0201 |
| Datasheet | muRata GRM0335C1ER90BA01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0043 | $ 0.43 |
| 1,000+ | $ 0.0034 | $ 3.40 |
| 3,000+ | $ 0.0029 | $ 8.70 |
| 15,000+ | $ 0.0026 | $ 39.00 |
| 45,000+ | $ 0.0023 | $ 103.50 |
| 105,000+ | $ 0.0022 | $ 231.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 0.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C710808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GRM0335C1ER90WA01D | muRata | Similar | 0201 | 7,750 | $ 0.0098 | ||
| GJM0335C1ER90WB01D | muRata | Similar | 0201 | 16,060 | $ 0.0204 | ||
| CSA0201C0GR90B250ET | HRE | Similar | 0201 | 10,600 | $0.0016 $0.0019 | ||
| GJM0335C1HR90WB01D | muRata | Similar | 0201 | 180 | $ 0.0252 | ||
| GRM0335C1HR90WA01D | muRata | Similar | 0201 | 7,800 | $ 0.0054 |



