LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410FC17-52.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410FC17-52.000M

Manufacturer
MPN
SXT32410FC17-52.000M
LCSC Part #
C7105517
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 52MHz ±10ppm 10pF 35Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32410FC17-52.000M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1059$ 1.11
200+$ 0.4427$ 88.54
500+$ 0.4265$ 213.25
1,000+$ 0.42$ 420.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)35Ω
Frequency52MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
3X052000GPhuaxindianziSimilarSMD3225-4P3,290$0.1383 $0.1455
CF4052M00010001huaxindianziSimilarSMD3225-4P4,015$0.1179 $0.1241
SX3B52.000F1010F30SCTFSimilarSMD3225-4P1,120$ 0.1442
L327S520H11LLuckiSimilarSMD3225-4P3,005$0.0729 $0.0911
SXT32410FC16-52.000MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.0321
5 more alternative parts.View all substitutes