VICOR VI-J5B-CW-F2
| Fabricante | |
| N.º de pieza fab. | VI-J5B-CW-F2 |
| Nº LCSC | C7105478 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 95V 100V~200V DC DC Converters |
| Hoja de Datos | VICOR VI-J5B-CW-F2 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 1.05A | |
| Output Voltage | 95V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 90% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 1.05A | |
| Output Voltage | 95V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 90% |
Descripción
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Características
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1179.004 | $ 1179.00 |
| 200+ | $ 470.4308 | $ 94086.16 |
| 500+ | $ 454.7116 | $ 227355.80 |
| 1,000+ | $ 446.9436 | $ 446943.60 |
Encapsulado Estándar1/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 1.05A | |
| Output Voltage | 95V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 90% |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 1.05A | |
| Output Voltage | 95V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 90% |
Descripción
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Características
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

