LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VGS-150C-48-A product image
Images for reference only

CUI VGS-150C-48-A

Manufacturer
MPN
VGS-150C-48-A
LCSC Part #
C7103681
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VGS-150C-48-A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.7394$ 66.74
200+$ 26.6295$ 5325.90
500+$ 25.7406$ 12870.30
1,000+$ 25.3009$ 25300.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Voltage - Supply85V~264V
Height30mm
Output Voltage48V
Number of Outputs1
Operating Temperature Range-30℃~+70℃
Length159mm
Width97mm
Switching Frequency65kHz
Ripple Noise200mVp-p
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Output Current(Max)3.3A
Capacitive Load(Max)600uF
Conversion Efficiency89%

Introduction

AI Translation

INTERNAL AC-DC POWER SUPPLY

Features

AI Translation
  • universal input range (85 ~ 264 VAC)
  • UL/EN/IEC 62368 certified
  • designed to meet IEC/EN 61558, IEC/EN 60335, and GB4943 system requirements
  • short-circuit, over-current, over-voltage, over-temperature protections
  • CISPR/EN55032 Class B radiated/conducted emissions
  • output adjustable via trimpot +/- 10%