CUI VGS-100D-5-A
| Manufacturer | |
| MPN | VGS-100D-5-A |
| LCSC Part # | C7103663 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | CUI VGS-100D-5-A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -30℃~+70℃ | |
| Length | 179mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Overheat Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 179mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Overheat Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
INTERNAL AC-DC POWER SUPPLY
Features
AI Translation
- wide input range (85~305 VAC)
- available with conformal coating or terminal cover options
- active Power Factor Correction (PFC)
- certified to IEC/EN/UL 62368
- designed to meet IEC/EN 61558, IEC/EN 60335, and GB4943
- output over voltage, over current, over temperature, short circuit protection
- CISPR/EN55032 Class B radiated/conducted emissions
- input over voltage category III for fixed installations
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -30℃~+70℃ | |
| Length | 179mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Overheat Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Length | 179mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overvoltage Protection;Over Current Protection;Overheat Protection;Short Circuit Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 5000uF | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
INTERNAL AC-DC POWER SUPPLY
Features
AI Translation
- wide input range (85~305 VAC)
- available with conformal coating or terminal cover options
- active Power Factor Correction (PFC)
- certified to IEC/EN/UL 62368
- designed to meet IEC/EN 61558, IEC/EN 60335, and GB4943
- output over voltage, over current, over temperature, short circuit protection
- CISPR/EN55032 Class B radiated/conducted emissions
- input over voltage category III for fixed installations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

