LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
VOX Power VCCM600S-B0DA-DK000 product image
Photos non contractuelles

VOX Power VCCM600S-B0DA-DK000

Fabricant
Réf. Fab.
VCCM600S-B0DA-DK000
Réf. LCSC
C7103198
Condit.
-
Numéro Client
Caract. clés
600W AC/DC Conduction Cooled Configurable Power Supply
Fiche TechniqueVOX Power VCCM600S-B0DA-DK000
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1180.8452$ 1180.85
200+$ 471.1658$ 94233.16
500+$ 455.4208$ 227710.40
1,000+$ 447.6407$ 447640.70
Boîtier Standard1/Full Box
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
FabricantVOX Power
Condit.-
FeaturesUnder Voltage Protection;Overvoltage protection;Over-temperature protection

Description

Traduction par IA

The VCCM600S conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600S can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600S is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest industrial safety (IEC/UL60950-1 2nd Edition & IEC/UL62368-1 2nd Edition) and EMC standards and features market leading specifications and design in application support.