LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON VB-5111 product image
Images for reference only

OMRON VB-5111

Manufacturer
MPN
VB-5111
LCSC Part #
C7102824
Packaging
-
Customer #
Key Attributes
125V SPDT 125V Limit Switches RoHS
DatasheetOMRON VB-5111
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 364.0785$ 364.08
200+$ 145.27$ 29054.00
500+$ 140.4162$ 70208.10
1,000+$ 138.0163$ 138016.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)125V
Operating Temperature-10℃~+80℃
Termination StylePC Pin
CircuitSPDT
Voltage Rating (AC)125V