LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420CC38-37.400M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420CC38-37.400M

Manufacturer
MPN
SXT22420CC38-37.400M
LCSC Part #
C7101957
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 37.4MHz ±25ppm 20pF 60Ω SMD2520-4P
DatasheetSuntsu Electronics, Inc. SXT22420CC38-37.400M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0108$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.391$ 195.50
1,000+$ 0.3834$ 383.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-30℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)60Ω
Frequency37.4MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SXT22420CC48-37.400MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 1.0829
SXT22420DC38-37.400MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 1.0426
SXT22420CC27-37.400MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 1.0092
SXT22420DC48-37.400MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 1.0441
SXT22420DD38-37.400MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 1.0533
View and Compare All Alternative Parts.