LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22417AA27-19.200M product image
Images for reference only

Suntsu Electronics, Inc. SXT22417AA27-19.200M

Manufacturer
MPN
SXT22417AA27-19.200M
LCSC Part #
C7100965
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 17pF ±50ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22417AA27-19.200M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1124$ 1.11
200+$ 0.4441$ 88.82
500+$ 0.4289$ 214.45
1,000+$ 0.4213$ 421.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance17pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency19.2MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22417AA17-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1093
SXT22417AA16-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1093
SXT22417AA38-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1139
SXT22417BA27-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1199
SXT22417AA07-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1079
SXT22417AA48-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2746
SXT22417CA27-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1921
SXT22417DA27-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1654
SXT22417BA17-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.12
SXT22417BA16-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2776
SXT22417BA38-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2822
SXT22417EA27-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2017
SXT22417CA17-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1365
SXT22417BB27-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1305
SXT22417CA16-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.135
SXT22417CA38-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1396
SXT22417DA17-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.164
SXT22417BA48-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1244
SXT22417BA07-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1169
SXT22417CB27-19.200MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2016