Suntsu Electronics, Inc. SXT22412DC27-13.560M
| Manufacturer | |
| MPN | SXT22412DC27-13.560M |
| LCSC Part # | C7098371 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 13.56MHz ±20ppm 12pF 120Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22412DC27-13.560M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13.56MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0699 | $ 1.07 |
| 200+ | $ 0.4274 | $ 85.48 |
| 500+ | $ 0.4138 | $ 206.90 |
| 1,000+ | $ 0.4062 | $ 406.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13.56MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412DD27-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1318 | ||
| SXT22412DC17-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0684 | ||
| SXT22412EC27-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1139 | ||
| SXT22412DC16-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.067 | ||
| SXT22412DC38-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.073 | ||
| SXT22412DD17-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2337 | ||
| SXT22412DC48-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0744 | ||
| SXT22412DC07-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1159 | ||
| SXT22412ED27-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1244 | ||
| SXT22412DD16-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0774 | ||
| SXT22412EC17-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3302 | ||
| SXT22412DD38-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0836 | ||
| SXT22412FC27-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2222 | ||
| SXT22412EC16-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1093 | ||
| SXT22412EC38-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1154 | ||
| SXT22412DD07-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0761 | ||
| SXT22412DD48-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0852 | ||
| SXT22412EE27-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1352 | ||
| SXT22412ED17-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1214 | ||
| SXT22412EC07-13.560M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1077 |

