Suntsu Electronics, Inc. SXT22412DA27-22.1184M
| Manufacturer | |
| MPN | SXT22412DA27-22.1184M |
| LCSC Part # | C7098284 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412DA27-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1927 | $ 1.19 |
| 200+ | $ 0.4759 | $ 95.18 |
| 500+ | $ 0.4607 | $ 230.35 |
| 1,000+ | $ 0.4532 | $ 453.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412DA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1911 | ||
| SXT22412EA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2352 | ||
| SXT22412DA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1882 | ||
| SXT22412DA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1943 | ||
| SXT22412DB27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2033 | ||
| SXT22412DA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1865 | ||
| SXT22412DA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1956 | ||
| SXT22412DC27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2138 | ||
| SXT22412EA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2921 | ||
| SXT22412FA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2881 | ||
| SXT22412DD27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2245 | ||
| SXT22412EA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2305 | ||
| SXT22412DB17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2315 | ||
| SXT22412EA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2366 | ||
| SXT22412EB27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2456 | ||
| SXT22412DB16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2283 | ||
| SXT22412DC17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2124 | ||
| SXT22412DB38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2049 | ||
| SXT22412EA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.229 | ||
| SXT22412EA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2382 |

