LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4128ESA+T

Manufacturer
MPN
MAX4128ESA+T
LCSC Part #
C709656
Packaging
SO-8
Customer #
Key Attributes
50mA 2 950uV 10V/us 74dB 160nA 650uA Rail-to-Rail Input, Rail-to-Rail Output SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4128ESA+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSO-8
Output Current50mA
Number of Channels2
Vos - Input Offset Voltage950uV
Slew Rate10V/us
Input Offset Current(Ios)12nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)74dB
Ib - Input Bias Current160nA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current650uA
Gain Bandwidth Product-
FeaturesDecompensated stable
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-1.35V~3.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6.5V

Features

AI Translation
  • Combines wide bandwidth with excellent DC accuracy; rail-to-rail input and output operation
  • Only 650μA supply current per amplifier
  • Single-supply (+2.7V to +6.5V) or dual-supply (±1.35V to ±3.25V) operation; common-mode voltage range extends 250mV beyond VEE and VCC
  • Capable of driving 250Ω loads
  • MAX4122/MAX4123/MAX4126/MAX4127/MAX4129: 5MHz gain-bandwidth product; decompensated MAX4124/MAX4125/MAX4128 (stable at closed-loop gains of 10 or higher): 25MHz gain-bandwidth product
  • MAX4123/MAX4125/MAX4127: shutdown mode with high-impedance output state; supply current reduced to only 25μA per amplifier
  • Rail-to-rail input common-mode range and output swing for low-voltage single-supply operation
  • Although minimum operating voltage is specified at 2.7V, devices typically operate down to 1.8V
  • Low offset voltage and high speed make these ideal signal conditioning stages for precision, low-voltage data acquisition systems
  • MAX4122 and MAX4124 available in space-saving 5-pin SOT23-5 package

Applications

AI Translation
  • Battery-Powered Instruments
  • Portable Equipment
  • Data-Acquisition Systems
  • Signal Conditioning
  • Low-Power, Low-Voltage Applications