LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse V47ZS3P

Manufacturer
MPN
V47ZS3P
LCSC Part #
C7096220
Packaging
-
Customer #
Key Attributes
38V 30V 47V Varistors, MOVs RoHS
DatasheetLittelfuse V47ZS3P
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Capacitance2.59nF@1MHz
Energy4.5J
Maximum DC Volts38V
Maximum AC Volts30V
Varistor Voltage47V

Introduction

AI Translation

The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: 4V to 460V AC RMS
  • DC voltage rating: 5.5V to 615V
  • No derating required up to 85°C ambient temperature
  • Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape-and-reel or bulk packaging
  • Standard lead form options

Applications

AI Translation
  • Motor control
  • Telecommunications
  • Solenoid valves
  • Power supply circuits