VICOR V375A3V3T264BL
| Manufacturer | |
| MPN | V375A3V3T264BL |
| LCSC Part # | C7096003 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 250V~425V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 80A | |
| Conversion Efficiency | 81.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 250V~425V |
| Type | Description | |
|---|---|---|
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 80A | |
| Conversion Efficiency | 81.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1039.2809 | $ 1039.28 |
| 200+ | $ 414.6807 | $ 82936.14 |
| 500+ | $ 400.8239 | $ 200411.95 |
| 1,000+ | $ 393.9773 | $ 393977.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 250V~425V | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 80A | |
| Conversion Efficiency | 81.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 250V~425V |
| Type | Description | |
|---|---|---|
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 80A | |
| Conversion Efficiency | 81.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

