LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V300C24H75BL2 product image
Images for reference only

VICOR V300C24H75BL2

Manufacturer
MPN
V300C24H75BL2
LCSC Part #
C7095878
Packaging
-
Customer #
Key Attributes
Step-down type 24V 180V~375V DC DC Converters
DatasheetVICOR V300C24H75BL2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1081.0742$ 1081.07
200+$ 431.3562$ 86271.24
500+$ 416.9417$ 208470.85
1,000+$ 409.8193$ 409819.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
FunctionStep-down type
Number of Outputs1
Iout3.13A
Output Voltage Accuracy±1%
Output Voltage24V
Height12.7mm
Ripple Noise100mVp-p
Operating Temperature-40℃~+100℃
FeaturesProgrammable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection
Voltage - Supply180V~375V
Conversion Efficiency86.4%
Length57.9mm
Width36.8mm