LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Carling Technologies V1D2S00B-00000-000

Manufacturer
MPN
V1D2S00B-00000-000
LCSC Part #
C7095672
Packaging
-
Customer #
Key Attributes
12V SPST Rocker Switches RoHS
DatasheetCarling Technologies V1D2S00B-00000-000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitSPST
Actuator Type-
Termination Style-