LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Global Connector Technology USB4085-GF-A

Manufacturer
MPN
USB4085-GF-A
LCSC Part #
C7095263
Packaging
Through Hole
Customer #
Key Attributes
USB 2.0 Type C Receptacle, Dip Type, PCB Top Mount
DatasheetGlobal Connector Technology USB4085-GF-A
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerGlobal Connector Technology
PackagingThrough Hole
Protocol StandardUSB 2.0
Number of Ports1
Connector TypeType-C
Voltage Rating48V
Operating Temperature-40℃~+85℃
GenderFemale
Mounting TypeRight Angle

Features

AI Translation
  • Insulator: LCP, UL 94V-0, black
  • Contacts: copper alloy (T = 0.15mm)
  • Shell: stainless steel (T = 0.30mm)
  • Inner ground shielding shell: stainless steel (T = 0.10mm)
  • Mid plate: stainless steel (T = 0.15mm)
  • Contact mating area plating: see ordering grid
  • Contact solder tail plating: flash gold
  • Contact underplating: 50μm nickel minimum
  • Shell plating: 50μm nickel minimum
  • Inner ground shielding shell and mid plate plating: clear
  • Current rating: VBus pins 5.00A total; GND pins 6.25A total; A5/B5 pins 1.25A; all other pins 0.25A per pin
  • Voltage rating: 48V DC
  • Power rating: 240W
  • Contact resistance: 40mΩ max initial; 50mΩ max after testing
  • Dielectric withstanding voltage: 100V AC
  • Insulation resistance: 100MΩ minimum
  • Operating temperature: -40°C ~ 85°C
  • Mating force: insertion force 5 ~ 20N; withdrawal force after testing 6 ~ 20N
  • Durability: 20,000 cycles
  • Carrier tape material: polystyrene (PS)
  • Top tape material: PE
  • Reel material: polystyrene (PS)
  • Bag material: PE

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.