SIEMENS US2:84EUE950DL
| Manufacturer | |
| MPN | US2:84EUE950DL |
| LCSC Part # | C7095116 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS US2:84EUE950DL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Duplex starter without alternator, size 1.75, three-phase full voltage, solid-state overload relay, OLR current range 10 - 40A, 240VAC 50Hz / 277VAC 60Hz, combination coil type, two 60A disconnect switches, NEMA 4/12 enclosure, watertight/dusttight, weatherproof.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11704.8135 | $ 11704.81 |
| 200+ | $ 4670.2978 | $ 934059.56 |
| 500+ | $ 4514.2341 | $ 2257117.05 |
| 1,000+ | $ 4437.1198 | $ 4437119.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Duplex starter without alternator, size 1.75, three-phase full voltage, solid-state overload relay, OLR current range 10 - 40A, 240VAC 50Hz / 277VAC 60Hz, combination coil type, two 60A disconnect switches, NEMA 4/12 enclosure, watertight/dusttight, weatherproof.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

