VISHAY BZX584C24-G3-08
| Manufacturer | |
| MPN | BZX584C24-G3-08 |
| LCSC Part # | C7093788 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 1 Independent 22.81V~25.6V 24V SOD-523 Single Zener Diodes RoHS |
| Datasheet | VISHAY BZX584C24-G3-08 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 22.81V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 60Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 22.81V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 60Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- With the BZX584C... Series offers a Z- diode in the tiny SOD- 523 plastic package.
- Made for space sensitive applications the BZX584C... Series has a Zener voltage tolerance of ± 5%
- AEC- Q101 qualified available
- Base P/N- G3 - RoHS- compliant, commercial grade
- Base P/N- HG3 - RoHS- compliant, AEC- Q101 qualified
- RoHS COMPLIANT HALOGEN FREE GREEN (5- 2008)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0792 | $ 0.08 |
| 200+ | $ 0.0316 | $ 6.32 |
| 500+ | $ 0.0306 | $ 15.30 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 22.81V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 60Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@16.8V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 22.81V~25.6V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 60Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- With the BZX584C... Series offers a Z- diode in the tiny SOD- 523 plastic package.
- Made for space sensitive applications the BZX584C... Series has a Zener voltage tolerance of ± 5%
- AEC- Q101 qualified available
- Base P/N- G3 - RoHS- compliant, commercial grade
- Base P/N- HG3 - RoHS- compliant, AEC- Q101 qualified
- RoHS COMPLIANT HALOGEN FREE GREEN (5- 2008)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCMM5Z24V | Tak Cheong | SOD-523 | 2,860 | $ 0.0258 | ||
| BZX584C24V | YANGJIE | SOD-523(SC-79) | 1,660 | $ 0.0284 | ||
| MM5Z24 | YTL | SOD-523 | 2,850 | $ 0.0141 | ||
| LM5Z24VT1G | LRC | SOD-523 | 2,120 | $ 0.0288 | ||
| MM5Z24 | CBI | SOD-523 | 2,900 | $ 0.0236 | ||
| MM5Z24 | ST(Semtech) | SOD-523 | 260 | $ 0.0224 | ||
| BZX584C24-HG3-08 | VISHAY | SOD-523 | 0 | $ 0.0458 | ||
| BZT52C24K | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0805 | ||
| BZT52C24K RKG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0466 | ||
| CMOZ24V TR PBFREE | Central | SOD-523 | 0 | $ 0.2066 |

