Suntsu Electronics, Inc. SXT21412CA27-27.000M
| Manufacturer | |
| MPN | SXT21412CA27-27.000M |
| LCSC Part # | C7092104 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 27MHz ±25ppm 12pF 100Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21412CA27-27.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2033 | $ 1.20 |
| 200+ | $ 0.4804 | $ 96.08 |
| 500+ | $ 0.4638 | $ 231.90 |
| 1,000+ | $ 0.4562 | $ 456.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412DA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3937 | ||
| SXT21412CA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1973 | ||
| SXT21412CA16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1912 | ||
| SXT21412CA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2078 | ||
| SXT21412CB27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2367 | ||
| SXT21412EA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5367 | ||
| SXT21412DA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2973 | ||
| SXT21412CA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2693 | ||
| SXT21412CA48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2139 | ||
| SXT21412CC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.27 | ||
| SXT21412DA16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2912 | ||
| SXT21412DA38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3078 | ||
| SXT21412DB27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2322 | ||
| SXT21412CB17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2306 | ||
| SXT21412CB16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2246 | ||
| SXT21412FA27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6035 | ||
| SXT21412EA17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4984 | ||
| SXT21412DA48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3138 | ||
| SXT21412DA07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2867 | ||
| SXT21412DC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3699 |

