Suntsu Electronics, Inc. SXT21410AA07-38.400M
| Manufacturer | |
| MPN | SXT21410AA07-38.400M |
| LCSC Part # | C7091509 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±50ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21410AA07-38.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2428 | $ 2.24 |
| 200+ | $ 0.8957 | $ 179.14 |
| 500+ | $ 0.8653 | $ 432.65 |
| 1,000+ | $ 0.8502 | $ 850.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410BA07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2718 | ||
| SXT21410AA16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2472 | ||
| SXT21410AA17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2518 | ||
| SXT21410AA38-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2609 | ||
| SXT21410AA27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4137 | ||
| SXT21410AA48-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2656 | ||
| SXT21410CA07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3279 | ||
| SXT21410DA07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4126 | ||
| SXT21410EA07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.5245 | ||
| SXT21410BB07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2991 | ||
| SXT21410FA07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.8529 | ||
| SA204384F35HAR | CTS | SMD2016-4P | 0 | $ 1.179 | ||
| SXT21410BA27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2851 | ||
| SXT21410BA16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2762 | ||
| SXT21410BA38-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.4487 | ||
| SXT21410BA17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2807 | ||
| SXT21410BA48-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.2944 | ||
| SXT21410CB07-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.355 | ||
| SXT21410CA17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3366 | ||
| SXT21410CA16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 2.3321 |

